
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | GPIB Interface | |
Bus Connection | Ethernet | |
Front Connection | GPIB Female, RJ45 | |
Isolation Type | - | |
Voltage - Supply | - | |
Serial Protocol | - | |
Features | - | |
Clock Rate | - | |
Operating System | Linux, Mac OS, Windows |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73 675,28000 Kč | 73 675,28 Kč |
| Unit Price without VAT: | 73 675,28000 Kč |
|---|---|
| Unit Price with VAT: | 89 147,08880 Kč |



