
781449-01 | |
|---|---|
DigiKey Part Number | 2770-781449-01-ND |
Manufacturer | |
Manufacturer Product Number | 781449-01 |
Description | COAX CBL BNC TO SMB 3.1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMB 3.150" (80.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | BNC to SMB | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.150" (80.00mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 687,97000 Kč | 2 687,97 Kč |
| Unit Price without VAT: | 2 687,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 252,44370 Kč |


