
Category | Input Range ±10V |
Manufacturer NI | Input Resolution 16 Bits |
Packaging Box | Number of Outputs and Type 4 - Analog, 32 - Digital |
Part Status Active | Output Range ±10V |
Function Multifunction I/O | Output Resolution 16 Bits |
Type DAQ Device | Bidirectional Channels 16 |
Bus Connection USB 2.0 | Counter/Timers 4 |
Front Connection Screw Terminal | Sampling Rate (Per Second) 1M - Multiplexed |
Number of Inputs and Type 32 - Analog (Single-Ended, 16 - Differential), 16 - Digital | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103 225,75000 Kč | 103 225,75 Kč |
| Unit Price without VAT: | 103 225,75000 Kč |
|---|---|
| Unit Price with VAT: | 124 903,15750 Kč |














