
781346-01 | |
|---|---|
DigiKey Part Number | 2770-781346-01-ND |
Manufacturer | |
Manufacturer Product Number | 781346-01 |
Description | DAQ DEVICE ANALOG INP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Load, Pressure, Strain, Torque Module PXIe |
Category | Bus Connection PXIe |
Manufacturer NI | Number of Inputs and Type 8 - Analog |
Packaging Box | Input Range ±2V |
Part Status Active | Input Resolution 24 Bits |
Function Load, Pressure, Strain, Torque | Sampling Rate (Per Second) 25k - Simultaneous |
Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154 282,41000 Kč | 154 282,41 Kč |
| Unit Price without VAT: | 154 282,41000 Kč |
|---|---|
| Unit Price with VAT: | 186 681,71610 Kč |


