Multifunction I/O DAQ Device PCIe VHDCI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781103-01

DigiKey Part Number
2770-781103-01-ND
Manufacturer
Manufacturer Product Number
781103-01
Description
DAQ DEVICE MULTIFUNCT I/O PCIE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PCIe VHDCI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
8 - Analog, 96 - Digital
Manufacturer
NI
Input Range
±10V
Packaging
Box
Input Resolution
16 Bits
Part Status
Active
Number of Outputs and Type
8 - Analog, 96 - Digital
Function
Multifunction I/O
Output Range
±10V
Type
DAQ Device
Output Resolution
16 Bits
Bus Connection
PCIe
Bidirectional Channels
96
Front Connection
VHDCI
Sampling Rate (Per Second)
750k - Multiplexed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1237 091,84000 Kč237 091,84 Kč
Manufacturers Standard Package
Unit Price without VAT:237 091,84000 Kč
Unit Price with VAT:286 881,12640 Kč