
781101-01 | |
|---|---|
DigiKey Part Number | 2770-781101-01-ND |
Manufacturer | |
Manufacturer Product Number | 781101-01 |
Description | DAQ DEVICE MULTIFUNCTION I/O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PXI VHDCI |
Category | Number of Inputs and Type 8 - Analog, 96 - Digital |
Manufacturer NI | Input Range ±10V |
Packaging Box | Input Resolution 16 Bits |
Part Status Active | Number of Outputs and Type 8 - Analog, 96 - Digital |
Function Multifunction I/O | Output Range ±10V |
Type DAQ Device | Output Resolution 16 Bits |
Bus Connection PXI | Bidirectional Channels 96 |
Front Connection VHDCI | Sampling Rate (Per Second) 200k - Multiplexed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229 132,27000 Kč | 229 132,27 Kč |
| Unit Price without VAT: | 229 132,27000 Kč |
|---|---|
| Unit Price with VAT: | 277 250,04670 Kč |






