Voltage Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781098-01

DigiKey Part Number
2770-781098-01-ND
Manufacturer
Manufacturer Product Number
781098-01
Description
DAQ DEVICE ANALOG OUTPUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Active
Function
Voltage
Type
Module
Bus Connection
-
Front Connection
-
Number of Inputs and Type
-
Input Range
-
Input Resolution
-
Number of Outputs and Type
4 - Analog
Output Range
±10V
Output Resolution
16 Bits
Sampling Rate (Per Second)
100k - Simultaneous
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
149 020,14000 Kč49 020,14 Kč
Manufacturers Standard Package
Unit Price without VAT:49 020,14000 Kč
Unit Price with VAT:59 314,36940 Kč