Multifunction I/O Module PXIe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781058-01

DigiKey Part Number
2770-781058-01-ND
Manufacturer
Manufacturer Product Number
781058-01
Description
DAQ DEVICE MULTIFUNCTION I/O
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multifunction I/O Module PXIe
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range
±10V
Manufacturer
NI
Input Resolution
16 Bits
Packaging
Box
Number of Outputs and Type
4 - Analog, 32 - Digital
Part Status
Active
Output Range
±10V
Function
Multifunction I/O
Output Resolution
16 Bits
Type
Module
Bidirectional Channels
16
Bus Connection
PXIe
Counter/Timers
4
Number of Inputs and Type
16 - Analog (Differential), 16 - Digital
Sampling Rate (Per Second)
2M - Simultaneous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1443 954,90000 Kč443 954,90 Kč
Manufacturers Standard Package
Unit Price without VAT:443 954,90000 Kč
Unit Price with VAT:537 185,42900 Kč