Multifunction I/O DAQ Device PCIe VHDCI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781043-01

DigiKey Part Number
2770-781043-01-ND
Manufacturer
Manufacturer Product Number
781043-01
Description
DAQ DEVICE MULTIFUNCT I/O PCIE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PCIe VHDCI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
16 - Analog (Single-Ended, 8 - Differential), 16 - Digital
Manufacturer
NI
Input Range
±10V
Series
Input Resolution
16 Bits
Packaging
Box
Number of Outputs and Type
8 - Digital
Part Status
Active
Output Range
±10V
Function
Multifunction I/O
Bidirectional Channels
8
Type
DAQ Device
Counter/Timers
4
Bus Connection
PCIe
Sampling Rate (Per Second)
250k - Multiplexed
Front Connection
VHDCI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
121 281,77000 Kč21 281,77 Kč
Manufacturers Standard Package
Unit Price without VAT:21 281,77000 Kč
Unit Price with VAT:25 750,94170 Kč