
780340-01 | |
|---|---|
DigiKey Part Number | 2770-780340-01-ND |
Manufacturer | |
Manufacturer Product Number | 780340-01 |
Description | MODULE MULTIFUNCTION I/O PXI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O Module PXI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | Module | |
Bus Connection | PXI | |
Front Connection | - | |
Number of Inputs and Type | 8 - Analog, 96 - Digital | |
Input Range | ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 8 - Analog, 96 - Digital | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Bidirectional Channels | 96 | |
Sampling Rate (Per Second) | 750k - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364 323,35000 Kč | 364 323,35 Kč |
| Unit Price without VAT: | 364 323,35000 Kč |
|---|---|
| Unit Price with VAT: | 440 831,25350 Kč |





