
780338-01 | |
|---|---|
DigiKey Part Number | 2770-780338-01-ND |
Manufacturer | |
Manufacturer Product Number | 780338-01 |
Description | MODULE MULTIFUNCTION I/O PXI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O Module PXI |
Category | Input Range ±10V |
Manufacturer NI | Input Resolution 16 Bits |
Packaging Box | Number of Outputs and Type 8 - Analog, 96 - Digital |
Part Status Active | Output Range ±10V |
Function Multifunction I/O | Output Resolution 16 Bits |
Type Module | Bidirectional Channels 96 |
Bus Connection PXI | Sampling Rate (Per Second) 200k - Simultaneous |
Number of Inputs and Type 8 - Analog, 96 - Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264 274,71000 Kč | 264 274,71 Kč |
| Unit Price without VAT: | 264 274,71000 Kč |
|---|---|
| Unit Price with VAT: | 319 772,39910 Kč |





