780132-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780132-01

DigiKey Part Number
2770-780132-01-ND
Manufacturer
Manufacturer Product Number
780132-01
Description
DAQ DEVICE DIGITAL OUTPUT
Customer Reference
Detailed Description
Digital Output DAQ Device
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Obsolete
Function
Digital Output
Type
DAQ Device
Bus Connection
-
Front Connection
-
Number of Inputs and Type
-
Input Range
-
Input Resolution
-
Number of Outputs and Type
8 - Digital
Output Range
0 ~ 60V
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
121 406,98000 Kč21 406,98 Kč
Manufacturers Standard Package
Unit Price without VAT:21 406,98000 Kč
Unit Price with VAT:25 902,44580 Kč