
Category | Front Connection SCSI |
Manufacturer NI | Number of Inputs and Type 96 - Digital |
Packaging Box | Input Range ±5V |
Part Status Active | Number of Outputs and Type 96 - Digital |
Function Digital I/O | Output Range 0 ~ 5V |
Type DAQ Device | Bidirectional Channels 96 |
Bus Connection USB 2.0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 874,82000 Kč | 20 874,82 Kč |
| Unit Price without VAT: | 20 874,82000 Kč |
|---|---|
| Unit Price with VAT: | 25 258,53220 Kč |









