
779957-01 | |
|---|---|
DigiKey Part Number | 2770-779957-01-ND |
Manufacturer | |
Manufacturer Product Number | 779957-01 |
Description | NI TBX-62 62-PIN DSUB SCREW TERM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Specialized Terminal Block for use with Data Acquisition System |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Terminal Block | |
For Use With/Related Products | Data Acquisition System | |
Specifications | 150V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 485,94000 Kč | 14 485,94 Kč |
| Unit Price without VAT: | 14 485,94000 Kč |
|---|---|
| Unit Price with VAT: | 17 527,98740 Kč |


