Multifunction I/O Module RJ45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779892-03

DigiKey Part Number
2770-779892-03-ND
Manufacturer
Manufacturer Product Number
779892-03
Description
MODULE MULTIFUNCTION I/O
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multifunction I/O Module RJ45
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
Module
Bus Connection
-
Front Connection
RJ45
Number of Inputs and Type
-
Input Range
-
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
146 572,16000 Kč46 572,16 Kč
Manufacturers Standard Package
Unit Price without VAT:46 572,16000 Kč
Unit Price with VAT:56 352,31360 Kč