



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | - | |
Interface | DVI, PS/2, USB, VGA | |
Dot Pixels | - | |
Diagonal Screen Size | 17.00" (431.80mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 92 278,62000 Kč | 92 278,62 Kč |
Unit Price without VAT: | 92 278,62000 Kč |
---|---|
Unit Price with VAT: | 111 657,13020 Kč |