
779659-02 | |
|---|---|
DigiKey Part Number | 2770-779659-02-ND |
Manufacturer | |
Manufacturer Product Number | 779659-02 |
Description | PCI-5922 OSCILLOSCOPE DEVICE, 6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 MHz Bench Oscilloscopes Interface Display Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 150 MHz | |
Channels | - | |
Display Type | - | |
Interface | - | |
Memory Size | - | |
Function | - | |
Probe Type | - | |
Sampling Rate (Per Second) | - | |
Input Impedance | - | |
Voltage - Input (Max) | - | |
Voltage - Supply | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646 035,65000 Kč | 646 035,65 Kč |
| Unit Price without VAT: | 646 035,65000 Kč |
|---|---|
| Unit Price with VAT: | 781 703,13650 Kč |

