Temperature DAQ Device
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779592-01

DigiKey Part Number
2770-779592-01-ND
Manufacturer
Manufacturer Product Number
779592-01
Description
DAQ DEVICE TEMPERATURE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Temperature DAQ Device
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Temperature
Manufacturer
NI
Type
DAQ Device
Series
Number of Inputs and Type
4 - Analog
Packaging
Box
Input Resolution
24 Bits
Part Status
Active
Sampling Rate (Per Second)
400 - Multiplexed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
129 693,21000 Kč29 693,21 Kč
Manufacturers Standard Package
Unit Price without VAT:29 693,21000 Kč
Unit Price with VAT:35 928,78410 Kč