
779370-01 | |
|---|---|
DigiKey Part Number | 2770-779370-01-ND |
Manufacturer | |
Manufacturer Product Number | 779370-01 |
Description | MODULE DIGITAL I/O PCI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital I/O Module PCI VHDCI |
Category | Bus Connection PCI |
Manufacturer NI | Front Connection VHDCI |
Packaging Box | Number of Inputs and Type 160 - Digital |
Part Status Active | Number of Outputs and Type 160 - Digital |
Function Digital I/O | Bidirectional Channels 160 |
Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176 349,10000 Kč | 176 349,10 Kč |
| Unit Price without VAT: | 176 349,10000 Kč |
|---|---|
| Unit Price with VAT: | 213 382,41100 Kč |



