
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Analog Output | |
Type | Module | |
Bus Connection | - | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 4 - Analog | |
Output Range | 0 ~ 20mA | |
Output Resolution | 16 Bits | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 944,51000 Kč | 29 944,51 Kč |
| Unit Price without VAT: | 29 944,51000 Kč |
|---|---|
| Unit Price with VAT: | 36 232,85710 Kč |



