
778998-01 | |
|---|---|
DigiKey Part Number | 2770-778998-01-ND |
Manufacturer | |
Manufacturer Product Number | 778998-01 |
Description | DAQ DEVICE ANALOG OUTPUT PXI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Analog Output DAQ Device PXI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Analog Output | |
Type | DAQ Device | |
Bus Connection | PXI | |
Front Connection | - | |
Number of Inputs and Type | 8 - Digital | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 32 - Analog, 8 - Digital | |
Output Range | ±10V | |
Output Resolution | 13 Bits | |
Bidirectional Channels | 8 | |
Sampling Rate (Per Second) | 800k - Multiplexed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101 693,45000 Kč | 101 693,45 Kč |
| Unit Price without VAT: | 101 693,45000 Kč |
|---|---|
| Unit Price with VAT: | 123 049,07450 Kč |








