
778827-01 | |
|---|---|
DigiKey Part Number | 2770-778827-01-ND |
Manufacturer | |
Manufacturer Product Number | 778827-01 |
Description | SMB FEMALE TO BNC MALE CABLE, DO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Specialized Cable, Coaxial for use with |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Cable, Coaxial | |
For Use With/Related Products | - | |
Specifications | BNC 50Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 813,76000 Kč | 5 813,76 Kč |
| Unit Price without VAT: | 5 813,76000 Kč |
|---|---|
| Unit Price with VAT: | 7 034,64960 Kč |


