
778476-44 | |
|---|---|
DigiKey Part Number | 2770-778476-44-ND |
Manufacturer | |
Manufacturer Product Number | 778476-44 |
Description | RS485 INTERFACE USB 2.0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RS485 Interface USB 2.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RS485 Interface | |
Bus Connection | USB 2.0 | |
Front Connection | DB-9 | |
Number of Channels | 4 | |
Isolation Type | - | |
Voltage - Supply | - | |
Serial Protocol | RS422, RS485 | |
Features | - | |
Clock Rate | - | |
Operating System | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 338,23000 Kč | 33 338,23 Kč |
| Unit Price without VAT: | 33 338,23000 Kč |
|---|---|
| Unit Price with VAT: | 40 339,25830 Kč |



