Analog Output DAQ Device PCI SCSI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

777741-01

DigiKey Part Number
2770-777741-01-ND
Manufacturer
Manufacturer Product Number
777741-01
Description
DAQ DEVICE ANALOG OUTPUT PCI
Customer Reference
Detailed Description
Analog Output DAQ Device PCI SCSI
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Obsolete
Function
Analog Output
Type
DAQ Device
Bus Connection
PCI
Front Connection
SCSI
Number of Inputs and Type
8 - Digital
Input Range
-
Input Resolution
12 Bits
Number of Outputs and Type
8 - Analog, 8 - Digital
Output Range
±10V
Output Resolution
-
Bidirectional Channels
8
Counter/Timers
2
Sampling Rate (Per Second)
1M - Multiplexed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
171 909,33000 Kč71 909,33 Kč
Manufacturers Standard Package
Unit Price without VAT:71 909,33000 Kč
Unit Price with VAT:87 010,28930 Kč