
777740-01 | |
|---|---|
DigiKey Part Number | 2770-777740-01-ND |
Manufacturer | |
Manufacturer Product Number | 777740-01 |
Description | DAQ DEVICE ANALOG OUTPUT PCI |
Customer Reference | |
Detailed Description | Analog Output DAQ Device PCI SCSI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Analog Output | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | SCSI | |
Number of Inputs and Type | 8 - Digital | |
Input Range | ±11V | |
Input Resolution | 12 Bits | |
Number of Outputs and Type | 4 - Analog, 8 - Digital | |
Output Range | ±10V | |
Output Resolution | - | |
Bidirectional Channels | 8 | |
Counter/Timers | 2 | |
Sampling Rate (Per Second) | 1M - Multiplexed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49 889,57000 Kč | 49 889,57 Kč |
| Unit Price without VAT: | 49 889,57000 Kč |
|---|---|
| Unit Price with VAT: | 60 366,37970 Kč |





