
777335-01 | |
|---|---|
DigiKey Part Number | 2770-777335-01-ND |
Manufacturer | |
Manufacturer Product Number | 777335-01 |
Description | FIELDBUS BENCHTOP POWER SUPPLY K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Bench (AC to DC) Power Supply Output Features |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100 ~ 240VAC | |
Voltage - Output | - | |
Current - Output | - | |
Display Type | - | |
Number of Characters | - | |
Size / Dimension | - | |
Features | - | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | - | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 108,68000 Kč | 26 108,68 Kč |
| Unit Price without VAT: | 26 108,68000 Kč |
|---|---|
| Unit Price with VAT: | 31 591,50280 Kč |


