777306-01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NI
In Stock: 4
Unit Price: 103 238,93000 Kč
Datasheet

MFR Recommended


NI
In Stock: 3
Unit Price: 133 452,37000 Kč
Analog Output DAQ Device PCI SCSI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

777306-01

DigiKey Part Number
2770-777306-01-ND
Manufacturer
Manufacturer Product Number
777306-01
Description
DAQ DEVICE ANALOG OUTPUT PCI
Customer Reference
Detailed Description
Analog Output DAQ Device PCI SCSI
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Obsolete
Function
Analog Output
Type
DAQ Device
Bus Connection
PCI
Front Connection
SCSI
Number of Inputs and Type
8 - Digital
Input Range
-
Input Resolution
16 Bits
Number of Outputs and Type
32 - Analog
Output Range
±10V
Output Resolution
16 Bits
Bidirectional Channels
8
Sampling Rate (Per Second)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes