Cable Assembly Coaxial BNC to SMB 24.02" (610.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

763389-01

DigiKey Part Number
2770-763389-01-ND
Manufacturer
Manufacturer Product Number
763389-01
Description
COAX CBL BNC TO SMB 24"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMB 24.02" (610.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Style
BNC to SMB
1st Connector
BNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.02" (610.00mm)
Cable Type
-
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 003,53000 Kč4 003,53 Kč
Manufacturers Standard Package
Unit Price without VAT:4 003,53000 Kč
Unit Price with VAT:4 844,27130 Kč