3.937" (100.00mm) K-Type Thermocouple 32 ~ 900°F (0 ~ 482°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745690-K001

DigiKey Part Number
2770-745690-K001-ND
Manufacturer
Manufacturer Product Number
745690-K001
Description
K-TYPE THERMOCOUPLES WIRE, FIBER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.937" (100.00mm) K-Type Thermocouple 32 ~ 900°F (0 ~ 482°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug Type
Sub-Mini (Thermocouple Plug)
Manufacturer
NI
Probe Temperature Range
32 ~ 900°F (0 ~ 482°C)
Packaging
Box
Cable Length
3.937" (100.00mm)
Part Status
Active
Cable Insulation
Fiberglass
Type
K-Type Thermocouple
Plug Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 447,35000 Kč1 447,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 447,35000 Kč
Unit Price with VAT:1 751,29350 Kč