
745690-J002 | |
|---|---|
DigiKey Part Number | 2770-745690-J002-ND |
Manufacturer | |
Manufacturer Product Number | 745690-J002 |
Description | J-TYPE THERMOCOUPLES WIRE, FIBER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) J-Type Thermocouple 32 ~ 900°F (0 ~ 482°C) |
Datasheet | Datasheet |
Category | Plug Type Sub-Mini (Thermocouple Plug) |
Manufacturer NI | Probe Temperature Range 32 ~ 900°F (0 ~ 482°C) |
Packaging Box | Cable Length 78.740" (2000.00mm) |
Part Status Active | Cable Insulation Fiberglass |
Type J-Type Thermocouple | Plug Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 539,21000 Kč | 1 539,21 Kč |
| Unit Price without VAT: | 1 539,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 862,44410 Kč |



