
198506-01 | |
|---|---|
DigiKey Part Number | 2770-198506-01-ND |
Manufacturer | |
Manufacturer Product Number | 198506-01 |
Description | USB 2.0 CABLE, 1 METER, TYPE A T |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable 3.28' (1.00m) Unshielded |
Category | Specifications USB 1.1 (USB 1.0) |
Mfr | Transfer Rate 12Mbps |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Length 3.28' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 126,81000 Kč | 1 126,81 Kč |
| Unit Price without VAT: | 1 126,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 363,44010 Kč |



