
194739-02 | |
|---|---|
DigiKey Part Number | 2770-194739-02-ND |
Manufacturer | |
Manufacturer Product Number | 194739-02 |
Description | 9945 QUARTER BRIDGE 350 OHM 1=1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Specialized Terminal Block for use with |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Terminal Block | |
For Use With/Related Products | - | |
Specifications | 350Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 189,47000 Kč | 3 189,47 Kč |
| Unit Price without VAT: | 3 189,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 859,25870 Kč |


