
187375-05 | |
|---|---|
DigiKey Part Number | 2770-187375-05-ND |
Manufacturer | |
Manufacturer Product Number | 187375-05 |
Description | INTERFACE CONTROL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Specialized Cable for use with GPIB-ENET/100 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Cable | |
For Use With/Related Products | GPIB-ENET/100 | |
Specifications | 5m Length |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 254,81000 Kč | 1 254,81 Kč |
| Unit Price without VAT: | 1 254,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 518,32010 Kč |







