
183432-05 | |
|---|---|
DigiKey Part Number | 2770-183432-05-ND |
Manufacturer | |
Manufacturer Product Number | 183432-05 |
Description | SH68-68-D1 SHIELDED CABLE, 5 M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Specialized Digital Cable for use with NI 6533/4, NI 660x, NI 661x |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Digital Cable | |
For Use With/Related Products | NI 6533/4, NI 660x, NI 661x | |
Specifications | 68 Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 587,99000 Kč | 11 587,99 Kč |
| Unit Price without VAT: | 11 587,99000 Kč |
|---|---|
| Unit Price with VAT: | 14 021,46790 Kč |



