
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | GPIB Connector | |
For Use With/Related Products | - | |
Specifications | 24 Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 254,81000 Kč | 1 254,81 Kč |
| Unit Price without VAT: | 1 254,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 518,32010 Kč |




