
180524-20 | |
|---|---|
DigiKey Part Number | 2770-180524-20-ND |
Manufacturer | |
Manufacturer Product Number | 180524-20 |
Description | NB1 RIBBON CABLE, 2 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Specialized Cable for use with |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Cable | |
For Use With/Related Products | - | |
Specifications | 1 Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 884,68000 Kč | 2 884,68 Kč |
| Unit Price without VAT: | 2 884,68000 Kč |
|---|---|
| Unit Price with VAT: | 3 490,46280 Kč |


