
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DAQ | |
Accessory Type | Cable | |
For Use With/Related Products | SCXI-1124 | |
Specifications | 50 Pos, 1m Length | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 884,68000 Kč | 2 884,68 Kč |
| Unit Price without VAT: | 2 884,68000 Kč |
|---|---|
| Unit Price with VAT: | 3 490,46280 Kč |


