
143558-0R5 | |
|---|---|
DigiKey Part Number | 2770-143558-0R5-ND |
Manufacturer | |
Manufacturer Product Number | 143558-0R5 |
Description | CBL ASSY USB M-DVI-D DL M 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to DVI-D Dual Link, Male 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Connector Type USB C Male Plug to DVI-D Dual Link, Male |
Manufacturer NI | Length 1.64' (500.0mm) |
Series | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 295,17000 Kč | 2 295,17 Kč |
| Unit Price without VAT: | 2 295,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 777,15570 Kč |


