
143556-01 | |
|---|---|
DigiKey Part Number | 2770-143556-01-ND |
Manufacturer | |
Manufacturer Product Number | 143556-01 |
Description | USB CABLE WITH RETENTION, TYPE-C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | - | |
Length | - | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 518,86000 Kč | 1 518,86 Kč |
| Unit Price without VAT: | 1 518,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 837,82060 Kč |


