
141856-01 | |
|---|---|
DigiKey Part Number | 2770-141856-01-ND |
Manufacturer | |
Manufacturer Product Number | 141856-01 |
Description | CABLE ASSY DB15 BLACK 1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 736,36000 Kč | 1 736,36 Kč |
| Unit Price without VAT: | 1 736,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 100,99560 Kč |


