SS36C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS310C

DigiKey Part Number
3372-SS310CTR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
SS310C
Description
DIODE SCHOTTKY 100V 3A SMC
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 100 V
Capacitance @ Vr, F
350pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 63 150,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,65824 Kč16 974,72 Kč
Unit Price without VAT:5,65824 Kč
Unit Price with VAT:6,84647 Kč