SMDJ16CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ6.0A

DigiKey Part Number
3372-SMDJ6.0ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ6.0A
Description
TVS DIODE 6VWM 10.3VC SMC
Customer Reference
Detailed Description
10.3V Clamp 291.3A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
291.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 62 490,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,01490 Kč33 044,70 Kč
Unit Price without VAT:11,01490 Kč
Unit Price with VAT:13,32803 Kč