
SM8S12AL00S012 | |
|---|---|
DigiKey Part Number | 3372-SM8S12AL00S012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8S12AL00S012 |
Description | Tvs Diode Uni 12V 19.9VC DO218AB |
Customer Reference | |
Detailed Description | 19.9V Clamp 331A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 331A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 29,35520 Kč | 22 016,40 Kč |
| Unit Price without VAT: | 29,35520 Kč |
|---|---|
| Unit Price with VAT: | 35,51979 Kč |



