
MDD3407 | |
|---|---|
DigiKey Part Number | 3372-MDD3407TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MDD3407 |
Description | MOSFET P-CH -30V -4.1A SOT23 |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.1A 1.2W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 493 pF @ 15 V | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,75444 Kč | 22 526,64 Kč |
| Unit Price without VAT: | 3,75444 Kč |
|---|---|
| Unit Price with VAT: | 4,54287 Kč |



