
E0603X7R104K500NTD | |
|---|---|
DigiKey Part Number | 3372-E0603X7R104K500NTDTR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | E0603X7R104K500NTD |
Description | Auto. MLCC X7R 100nF 10% 50V 060 |
Customer Reference | |
Detailed Description | 100 nF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,80919 Kč | 32 367,60 Kč |
| Unit Price without VAT: | 0,80919 Kč |
|---|---|
| Unit Price with VAT: | 0,97912 Kč |

