10 µF Molded Tantalum Polymer Capacitor 35 V 2312 (6032 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA55C035M106TA

DigiKey Part Number
3372-CA55C035M106TATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CA55C035M106TA
Description
CAP TANT POLY 10UF 35V 2312
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 35 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
300mOhm
Manufacturer
NextGen Components
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
10 µF
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 990,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50036,04936 Kč18 024,68 Kč
Unit Price without VAT:36,04936 Kč
Unit Price with VAT:43,61973 Kč