
| C0201X5R104K100NTA | |
|---|---|
| DigiKey Part Number | 3372-C0201X5R104K100NTATR-ND - Tape & Reel (TR) | 
| Manufacturer | EYang Technology | 
| Manufacturer Product Number | C0201X5R104K100NTA | 
| Description | MLCC X5R 100nF 10% 10V 0201 SMD | 
| Customer Reference | |
| Detailed Description | 100 nF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Thickness (Max) | 0.013" (0.33mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 150 000 | 0,09363 Kč | 14 044,50 Kč | 
| Unit Price without VAT: | 0,09363 Kč | 
|---|---|
| Unit Price with VAT: | 0,11329 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic