
C0201C0G120J500NTA | |
|---|---|
DigiKey Part Number | 3372-C0201C0G120J500NTATR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | C0201C0G120J500NTA |
Description | MLCC C0G 12pF 5% 50V 0201 SMD |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 000 | 0,07299 Kč | 13 138,20 Kč |
| Unit Price without VAT: | 0,07299 Kč |
|---|---|
| Unit Price with VAT: | 0,08832 Kč |

