
BND1615RGBAS01 | |
|---|---|
DigiKey Part Number | 3372-BND1615RGBAS01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BND1615RGBAS01 |
Description | LED RED/GRN/BLU 1615 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 464nm Blue, 515nm Green, 620nm Red LED Indication - Discrete 1.6V Red, 2.5V Green, 2.5V Blue |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Voltage - Forward (Vf) (Typ) 1.6V Red, 2.5V Green, 2.5V Blue |
Packaging Tape & Reel (TR) | Current - Test 5mA Red, 5mA Green, 5mA Blue |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Common Anode | Wavelength - Dominant |
Lens Color White | Wavelength - Peak 472nm Blue, 530nm Green, 632nm Red |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 1.50mm W |
Millicandela Rating | Height (Max) 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,20331 Kč | 20 813,24 Kč |
| Unit Price without VAT: | 5,20331 Kč |
|---|---|
| Unit Price with VAT: | 6,29601 Kč |



