
BDACW2MW000000 | |
|---|---|
DigiKey Part Number | 3372-BDACW2MW000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDACW2MW000000 |
Description | Cool White Top LED PLCC-4 120 De |
Customer Reference | |
Detailed Description | White, Cool 5000K LED Indication - Discrete 2.8V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 1.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,21619 Kč | 20 864,76 Kč |
| Unit Price without VAT: | 5,21619 Kč |
|---|---|
| Unit Price with VAT: | 6,31159 Kč |


